10162583-411111LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10162583-411111LF
Amphenol Communications Solutions Conan® Lite 1.00 mm Connectors | First Look

10162583-411111LF

DigiKey Part Number
609-10162583-411111LFTR-ND - Tape & Reel (TR)
609-10162583-411111LFCT-ND - Cut Tape (CT)
609-10162583-411111LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10162583-411111LF
Description
CONAN LITE R/A HEADER, 11 POSITI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
10162583-411111LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
11
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
-
Height Above Board
0.211" (5.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,15000 Kč27,15 Kč
1023,13400 Kč231,34 Kč
10019,66070 Kč1 966,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,54854 Kč8 774,27 Kč
1 00016,71075 Kč16 710,75 Kč
1 50016,23965 Kč24 359,48 Kč
2 50015,66482 Kč39 162,05 Kč
3 50015,29758 Kč53 541,53 Kč
5 00014,91767 Kč74 588,35 Kč
12 50013,98469 Kč174 808,62 Kč
Manufacturers Standard Package
Unit Price without VAT:27,15000 Kč
Unit Price with VAT:32,85150 Kč