15 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Amphenol Communications Solutions Conan® Lite 1.00 mm Connectors | First Look

10162582-1134115LF

DigiKey Part Number
609-10162582-1134115LFTR-ND - Tape & Reel (TR)
609-10162582-1134115LFCT-ND - Cut Tape (CT)
609-10162582-1134115LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10162582-1134115LF
Description
CONAN LITE HEADER, 15POSITION
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10162582-1134115LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 6mm, 7mm
Number of Positions
15
Height Above Board
0.034" (0.86mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 888
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1025,05100 Kč250,51 Kč
10021,28360 Kč2 128,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80018,37640 Kč14 701,12 Kč
1 60017,49934 Kč27 998,94 Kč
2 40017,00610 Kč40 814,64 Kč
4 00016,40437 Kč65 617,48 Kč
5 60016,01986 Kč89 711,22 Kč
8 00015,62207 Kč124 976,56 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč