


10162582-1134109LF | |
|---|---|
DigiKey Part Number | 609-10162582-1134109LFTR-ND - Tape & Reel (TR) 609-10162582-1134109LFCT-ND - Cut Tape (CT) 609-10162582-1134109LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162582-1134109LF |
Description | CONAN LITE HEADER, 9 POSITION |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162582-1134109LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 6mm, 7mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 20,77600 Kč | 207,76 Kč |
| 100 | 17,65460 Kč | 1 765,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,24415 Kč | 12 195,32 Kč |
| 1 600 | 14,51674 Kč | 23 226,78 Kč |
| 2 400 | 14,10736 Kč | 33 857,66 Kč |
| 4 000 | 13,60819 Kč | 54 432,76 Kč |
| 5 600 | 13,28909 Kč | 74 418,90 Kč |
| 8 000 | 12,95914 Kč | 103 673,12 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |


