69 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Amphenol Communications Solutions Conan® Lite 1.00 mm Connectors | First Look

10162581-3134169LF

DigiKey Part Number
609-10162581-3134169LFTR-ND - Tape & Reel (TR)
609-10162581-3134169LFCT-ND - Cut Tape (CT)
609-10162581-3134169LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10162581-3134169LF
Description
CONAN LITE RECEPTACLE, 69 POSITI
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
69 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10162581-3134169LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 6mm, 7mm
Number of Positions
69
Height Above Board
0.129" (3.28mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 221
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1046,23800 Kč462,38 Kč
10039,29360 Kč3 929,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50035,07380 Kč17 536,90 Kč
1 00033,40026 Kč33 400,26 Kč
1 50032,45899 Kč48 688,49 Kč
2 50031,31062 Kč78 276,55 Kč
3 50030,57675 Kč107 018,62 Kč
5 00029,81779 Kč149 088,95 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč