


10162581-3134141LF | |
|---|---|
DigiKey Part Number | 609-10162581-3134141LFTR-ND - Tape & Reel (TR) 609-10162581-3134141LFCT-ND - Cut Tape (CT) 609-10162581-3134141LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162581-3134141LF |
Description | CONAN LITE RECEPTACLE, 41 POSITI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162581-3134141LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 41 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 6mm, 7mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,78000 Kč | 39,78 Kč |
| 10 | 33,74300 Kč | 337,43 Kč |
| 100 | 28,67850 Kč | 2 867,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,59722 Kč | 12 798,61 Kč |
| 1 000 | 24,37548 Kč | 24 375,48 Kč |
| 1 500 | 23,68827 Kč | 35 532,40 Kč |
| 2 500 | 22,85011 Kč | 57 125,28 Kč |
| 3 500 | 22,31450 Kč | 78 100,75 Kč |
| 5 000 | 21,76044 Kč | 108 802,20 Kč |
| Unit Price without VAT: | 39,78000 Kč |
|---|---|
| Unit Price with VAT: | 48,13380 Kč |




