10162581-3134131LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10162581-3134131LF
Amphenol Communications Solutions Conan® Lite 1.00 mm Connectors | First Look

10162581-3134131LF

DigiKey Part Number
609-10162581-3134131LFTR-ND - Tape & Reel (TR)
609-10162581-3134131LFCT-ND - Cut Tape (CT)
609-10162581-3134131LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10162581-3134131LF
Description
CONAN LITE RECEPTACLE, 31 POSITI
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10162581-3134131LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
31
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 6mm, 7mm
Height Above Board
0.129" (3.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,89000 Kč33,89 Kč
1028,73300 Kč287,33 Kč
10024,40960 Kč2 440,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,78718 Kč10 893,59 Kč
1 00020,74730 Kč20 747,30 Kč
1 50020,16225 Kč30 243,38 Kč
2 50019,44877 Kč48 621,92 Kč
3 50018,99281 Kč66 474,83 Kč
5 00018,52122 Kč92 606,10 Kč
Manufacturers Standard Package
Unit Price without VAT:33,89000 Kč
Unit Price with VAT:41,00690 Kč