10162581-3134125LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10162581-3134125LF
Amphenol Communications Solutions Conan® Lite 1.00 mm Connectors | First Look

10162581-3134125LF

DigiKey Part Number
609-10162581-3134125LFTR-ND - Tape & Reel (TR)
609-10162581-3134125LFCT-ND - Cut Tape (CT)
609-10162581-3134125LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10162581-3134125LF
Description
CONAN LITE RECEPTACLE, 25 POSITI
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10162581-3134125LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
25
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 6mm, 7mm
Height Above Board
0.129" (3.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 588
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,58000 Kč31,58 Kč
1026,88100 Kč268,81 Kč
10022,83930 Kč2 283,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80016,76264 Kč13 410,11 Kč
1 60015,96261 Kč25 540,18 Kč
2 40015,52438 Kč37 258,51 Kč
Manufacturers Standard Package
Unit Price without VAT:31,58000 Kč
Unit Price with VAT:38,21180 Kč