


10162581-3134121LF | |
|---|---|
DigiKey Part Number | 609-10162581-3134121LFTR-ND - Tape & Reel (TR) 609-10162581-3134121LFCT-ND - Cut Tape (CT) 609-10162581-3134121LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162581-3134121LF |
Description | CONAN LITE RECEPTACLE, 21 POSITI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162581-3134121LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 21 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 6mm, 7mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 Kč | 30,10 Kč |
| 10 | 25,49200 Kč | 254,92 Kč |
| 100 | 21,65830 Kč | 2 165,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,70056 Kč | 14 960,45 Kč |
| 1 600 | 17,80804 Kč | 28 492,86 Kč |
| 2 400 | 17,30608 Kč | 41 534,59 Kč |
| 4 000 | 16,69376 Kč | 66 775,04 Kč |
| 5 600 | 16,30247 Kč | 91 293,83 Kč |
| 8 000 | 15,89772 Kč | 127 181,76 Kč |
| Unit Price without VAT: | 30,10000 Kč |
|---|---|
| Unit Price with VAT: | 36,42100 Kč |




