


10162581-3134115LF | |
|---|---|
DigiKey Part Number | 609-10162581-3134115LFTR-ND - Tape & Reel (TR) 609-10162581-3134115LFCT-ND - Cut Tape (CT) 609-10162581-3134115LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162581-3134115LF |
Description | CONAN LITE RECEPTACLE, 15 POSITI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162581-3134115LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 6mm, 7mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 23,13400 Kč | 231,34 Kč |
| 100 | 19,66070 Kč | 1 966,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 16,97604 Kč | 13 580,83 Kč |
| 1 600 | 16,16574 Kč | 25 865,18 Kč |
| 2 400 | 15,70997 Kč | 37 703,93 Kč |
| 4 000 | 15,15421 Kč | 60 616,84 Kč |
| 5 600 | 14,79894 Kč | 82 874,06 Kč |
| 8 000 | 14,43146 Kč | 115 451,68 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |


