


10162581-3134111LF | |
|---|---|
DigiKey Part Number | 609-10162581-3134111LFTR-ND - Tape & Reel (TR) 609-10162581-3134111LFCT-ND - Cut Tape (CT) 609-10162581-3134111LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162581-3134111LF |
Description | CONAN LITE RECEPTACLE, 11 POSITI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162581-3134111LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 4.15mm, 4.5mm, 5mm, 6mm, 7mm |
Number of Positions 11 | Height Above Board 0.129" (3.28mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,51800 Kč | 235,18 Kč |
| 100 | 19,98590 Kč | 1 998,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 17,25695 Kč | 13 805,56 Kč |
| 1 600 | 16,43330 Kč | 26 293,28 Kč |
| 2 400 | 15,97003 Kč | 38 328,07 Kč |
| 4 000 | 15,40497 Kč | 61 619,88 Kč |
| 5 600 | 15,04391 Kč | 84 245,90 Kč |
| 8 000 | 14,67033 Kč | 117 362,64 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |




