


10161952-1210LF | |
|---|---|
DigiKey Part Number | 609-10161952-1210LFTR-ND - Tape & Reel (TR) 609-10161952-1210LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10161952-1210LF |
Description | MINITEK PWR CEM-5 PCIE RECEPTACL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10161952-1210LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,28400 Kč | 12,84 Kč |
| 25 | 1,19560 Kč | 29,89 Kč |
| 50 | 1,14100 Kč | 57,05 Kč |
| 100 | 1,08830 Kč | 108,83 Kč |
| 250 | 1,01884 Kč | 254,71 Kč |
| 500 | 0,97040 Kč | 485,20 Kč |
| 1 000 | 0,92388 Kč | 923,88 Kč |
| 2 500 | 0,86591 Kč | 2 164,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,78510 Kč | 7 851,00 Kč |
| 20 000 | 0,74759 Kč | 14 951,80 Kč |
| 30 000 | 0,72650 Kč | 21 795,00 Kč |
| 50 000 | 0,70078 Kč | 35 039,00 Kč |
| 70 000 | 0,68434 Kč | 47 903,80 Kč |
| 100 000 | 0,66733 Kč | 66 733,00 Kč |
| 250 000 | 0,62558 Kč | 156 395,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |











