10 (Power) Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10159561-A00221RLF

DigiKey Part Number
609-10159561-A00221RLFTR-ND - Tape & Reel (TR)
609-10159561-A00221RLFCT-ND - Cut Tape (CT)
609-10159561-A00221RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10159561-A00221RLF
Description
POWERSTAK VERTICAL RECEPTACLE 10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 (Power) Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
10159561-A00221RLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Mfr
Insulation Color
Natural
Series
Insulation Height
0.146" (3.70mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Contact Finish - Post
Gold
Contact Type
Female Blade Socket
Mated Stacking Heights
9mm, 10mm, 11mm, 12mm
Style
Board to Board or Cable
Features
Board Guide, Pick and Place, Solder Retention
Number of Positions
Current Rating (Amps)
20A per Contact
Number of Positions Loaded
All
Voltage Rating
100VDC
Pitch - Mating
Insulation Material
Thermoplastic
Number of Rows
1
Contact Shape
Rectangular
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Detent Lock
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 177
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
1057,19900 Kč571,99 Kč
2553,60360 Kč1 340,09 Kč
5051,04620 Kč2 552,31 Kč
10048,60620 Kč4 860,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40044,07585 Kč17 630,34 Kč
80041,97264 Kč33 578,11 Kč
1 20040,78967 Kč48 947,60 Kč
2 00039,34679 Kč78 693,58 Kč
2 80038,42461 Kč107 588,91 Kč
4 00037,47072 Kč149 882,88 Kč
Manufacturers Standard Package
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč