
10159561-200121RLF | |
|---|---|
DigiKey Part Number | 609-10159561-200121RLFTR-ND - Tape & Reel (TR) 609-10159561-200121RLFCT-ND - Cut Tape (CT) 609-10159561-200121RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10159561-200121RLF |
Description | POWERSTAK VERTICAL RECEPTACLE 2P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10159561-200121RLF Models |
Category | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Mfr | Insulation Color Natural |
Series | Insulation Height 0.146" (3.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Gold |
Contact Type Female Blade Socket | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Style Board to Board or Cable | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 20A per Contact |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 1 | Contact Shape Rectangular |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Detent Lock | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,66800 Kč | 346,68 Kč |
| 25 | 32,48800 Kč | 812,20 Kč |
| 50 | 30,93420 Kč | 1 546,71 Kč |
| 100 | 29,45600 Kč | 2 945,60 Kč |
| 250 | 27,61152 Kč | 6 902,88 Kč |
| 500 | 26,29328 Kč | 13 146,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,03823 Kč | 25 038,23 Kč |
| 2 000 | 23,84365 Kč | 47 687,30 Kč |
| 3 000 | 23,17164 Kč | 69 514,92 Kč |
| 5 000 | 22,35208 Kč | 111 760,40 Kč |
| 7 000 | 21,82829 Kč | 152 798,03 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |



