
10159560-A00221RLF | |
|---|---|
DigiKey Part Number | 609-10159560-A00221RLFTR-ND - Tape & Reel (TR) 609-10159560-A00221RLFCT-ND - Cut Tape (CT) 609-10159560-A00221RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10159560-A00221RLF |
Description | POWERSTAK VERTICAL HEADER 10POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 (Power) position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159560-A00221RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.224" (5.69mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 20A per Contact | |
Voltage Rating | 100VDC | |
Mated Stacking Heights | 6mm, 10mm, 14mm, 18mm | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,47000 Kč | 69,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 250 | 40,21635 Kč | 90 486,79 Kč |
| Unit Price without VAT: | 69,47000 Kč |
|---|---|
| Unit Price with VAT: | 84,05870 Kč |


