


10155500-A102KLF | |
|---|---|
DigiKey Part Number | 609-10155500-A102KLFTR-ND - Tape & Reel (TR) 609-10155500-A102KLFCT-ND - Cut Tape (CT) 609-10155500-A102KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10155500-A102KLF |
Description | MICROSPACEXS UNSEALED 1.27MM CRI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 10155500-A102KLF Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.382" (9.70mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide, Solder Retention |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 4A |
Mounting Type | Voltage Rating 48V |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 100 | 12,47700 Kč | 1 247,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 11,72825 Kč | 2 814,78 Kč |
| 480 | 11,16788 Kč | 5 360,58 Kč |
| 720 | 10,85247 Kč | 7 813,78 Kč |
| 1 200 | 10,46820 Kč | 12 561,84 Kč |
| 1 680 | 10,22252 Kč | 17 173,83 Kč |
| 2 400 | 9,96854 Kč | 23 924,50 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |



