Pin Contact 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10155449-111LF

DigiKey Part Number
609-10155449-111LFTR-ND - Tape & Reel (TR)
609-10155449-111LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10155449-111LF
Description
MICROSPACEXS 1.27MM CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact 22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 938
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,70900 Kč27,09 Kč
252,53640 Kč63,41 Kč
502,41060 Kč120,53 Kč
1002,29510 Kč229,51 Kč
2502,15188 Kč537,97 Kč
5002,04898 Kč1 024,49 Kč
1 0001,95092 Kč1 950,92 Kč
2 5001,82859 Kč4 571,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,61127 Kč24 169,05 Kč
30 0001,53437 Kč46 031,10 Kč
45 0001,49111 Kč67 099,95 Kč
75 0001,43836 Kč107 877,00 Kč
105 0001,40464 Kč147 487,20 Kč
150 0001,36977 Kč205 465,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč