
10155447-313LF | |
|---|---|
DigiKey Part Number | 609-10155447-313LFTR-ND - Tape & Reel (TR) 609-10155447-313LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10155447-313LF |
Description | MINITEK MICROSPACEXS,1.27MM CRIM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 25 | 2,46080 Kč | 61,52 Kč |
| 50 | 2,34760 Kč | 117,38 Kč |
| 100 | 2,23420 Kč | 223,42 Kč |
| 250 | 2,09308 Kč | 523,27 Kč |
| 500 | 1,99272 Kč | 996,36 Kč |
| 1 000 | 1,89759 Kč | 1 897,59 Kč |
| 2 500 | 1,77862 Kč | 4 446,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,56725 Kč | 23 508,75 Kč |
| 30 000 | 1,49243 Kč | 44 772,90 Kč |
| 45 000 | 1,45036 Kč | 65 266,20 Kč |
| 75 000 | 1,39904 Kč | 104 928,00 Kč |
| 105 000 | 1,36624 Kč | 143 455,20 Kč |
| 150 000 | 1,33233 Kč | 199 849,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


