Socket Contact Gold 22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10155447-311LF

DigiKey Part Number
609-10155447-311LFTR-ND - Tape & Reel (TR)
609-10155447-311LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10155447-311LF
Description
MINITEK MICROSPACEXS,1.27MM CRIM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 636
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,62500 Kč26,25 Kč
252,46080 Kč61,52 Kč
502,34760 Kč117,38 Kč
1002,23420 Kč223,42 Kč
2502,09308 Kč523,27 Kč
5001,99272 Kč996,36 Kč
1 0001,89759 Kč1 897,59 Kč
2 5001,77862 Kč4 446,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,56725 Kč23 508,75 Kč
30 0001,49243 Kč44 772,90 Kč
45 0001,45036 Kč65 266,20 Kč
75 0001,39904 Kč104 928,00 Kč
105 0001,36624 Kč143 455,20 Kč
150 0001,33233 Kč199 849,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč