
10155447-113LF | |
|---|---|
DigiKey Part Number | 609-10155447-113LFTR-ND - Tape & Reel (TR) 609-10155447-113LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10155447-113LF |
Description | MINITEK MICROSPACEXS,1.27MM CRIM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 25 | 2,31800 Kč | 57,95 Kč |
| 50 | 2,20900 Kč | 110,45 Kč |
| 100 | 2,10190 Kč | 210,19 Kč |
| 250 | 1,97044 Kč | 492,61 Kč |
| 500 | 1,87638 Kč | 938,19 Kč |
| 1 000 | 1,78672 Kč | 1 786,72 Kč |
| 2 500 | 1,67472 Kč | 4 186,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,41536 Kč | 21 230,40 Kč |
| 30 000 | 1,34780 Kč | 40 434,00 Kč |
| 45 000 | 1,30980 Kč | 58 941,00 Kč |
| 75 000 | 1,26346 Kč | 94 759,50 Kč |
| 105 000 | 1,23384 Kč | 129 553,20 Kč |
| 150 000 | 1,20320 Kč | 180 480,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |



