
10155447-111LF | |
|---|---|
DigiKey Part Number | 609-10155447-111LFTR-ND - Tape & Reel (TR) 609-10155447-111LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10155447-111LF |
Description | MINITEK MICROSPACEXS,1.27MM CRIM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,88920 Kč | 72,23 Kč |
| 50 | 2,75080 Kč | 137,54 Kč |
| 100 | 2,62060 Kč | 262,06 Kč |
| 250 | 2,45592 Kč | 613,98 Kč |
| 500 | 2,33876 Kč | 1 169,38 Kč |
| 1 000 | 2,22663 Kč | 2 226,63 Kč |
| 2 500 | 2,08712 Kč | 5 217,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,83913 Kč | 27 586,95 Kč |
| 30 000 | 1,75137 Kč | 52 541,10 Kč |
| 45 000 | 1,70200 Kč | 76 590,00 Kč |
| 75 000 | 1,64178 Kč | 123 133,50 Kč |
| 105 000 | 1,60330 Kč | 168 346,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |










