


10153118-132KALF | |
|---|---|
DigiKey Part Number | 609-10153118-132KALFTR-ND - Tape & Reel (TR) 609-10153118-132KALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10153118-132KALF |
Description | CONN 1.80MM WTB CONNECTOR, US |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 32 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10153118-132KALF Models |
Category | Contact Length - Post 0.091" (2.30mm) |
Mfr | Insulation Height 0.409" (10.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A per Contact |
Mounting Type | Voltage Rating 48V |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 67,17300 Kč | 671,73 Kč |
| 100 | 57,08940 Kč | 5 708,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 54,36275 Kč | 10 872,55 Kč |
| 400 | 51,76848 Kč | 20 707,39 Kč |
| 600 | 50,30875 Kč | 30 185,25 Kč |
| 1 000 | 48,52890 Kč | 48 528,90 Kč |
| 1 400 | 47,39114 Kč | 66 347,60 Kč |
| 2 000 | 46,21440 Kč | 92 428,80 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |




