


10153118-116KALF | |
|---|---|
DigiKey Part Number | 609-10153118-116KALFTR-ND - Tape & Reel (TR) 609-10153118-116KALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10153118-116KALF |
Description | CONN 1.80MM WTB CONNECTOR, US |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10153118-116KALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.220" (5.59mm) | |
Contact Length - Post | 0.091" (2.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.409" (10.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 48V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,60000 Kč | 51,60 Kč |
| 10 | 43,81700 Kč | 438,17 Kč |
| 100 | 37,24480 Kč | 3 724,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 30,14580 Kč | 6 029,16 Kč |
| 400 | 28,70605 Kč | 11 482,42 Kč |
| 600 | 27,89668 Kč | 16 738,01 Kč |
| 1 000 | 26,90944 Kč | 26 909,44 Kč |
| 1 400 | 26,53285 Kč | 37 145,99 Kč |
| Unit Price without VAT: | 51,60000 Kč |
|---|---|
| Unit Price with VAT: | 62,43600 Kč |












