
10150097-3200RLF | |
|---|---|
DigiKey Part Number | 609-10150097-3200RLFTR-ND - Tape & Reel (TR) 609-10150097-3200RLFCT-ND - Cut Tape (CT) 609-10150097-3200RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10150097-3200RLF |
Description | CONN MICROSPEED 1.00MM BOARD- |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10150097-3200RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.059" (1.50mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Black | |
Insulation Height | 0.409" (10.40mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 100VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,62000 Kč | 124,62 Kč |
| 10 | 105,83900 Kč | 1 058,39 Kč |
| 25 | 99,19600 Kč | 2 479,90 Kč |
| 50 | 94,45980 Kč | 4 722,99 Kč |
| 100 | 89,94670 Kč | 8 994,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | 81,71287 Kč | 31 868,02 Kč |
| 780 | 77,81564 Kč | 60 696,20 Kč |
| 1 170 | 75,62311 Kč | 88 479,04 Kč |
| 1 950 | 72,94948 Kč | 142 251,49 Kč |
| 2 730 | 71,24029 Kč | 194 485,99 Kč |
| Unit Price without VAT: | 124,62000 Kč |
|---|---|
| Unit Price with VAT: | 150,79020 Kč |


