
10150095-3200RLF | |
|---|---|
DigiKey Part Number | 609-10150095-3200RLFTR-ND - Tape & Reel (TR) 609-10150095-3200RLFCT-ND - Cut Tape (CT) 609-10150095-3200RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10150095-3200RLF |
Description | CONN MICROSPEED 1.00MM BOARD- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10150095-3200RLF Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.207" (5.25mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Guide, Solder Retention |
Number of Positions | Current Rating (Amps) 1A per Contact |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.059" (1.50mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 119,60500 Kč | 1 196,05 Kč |
| 25 | 112,11240 Kč | 2 802,81 Kč |
| 50 | 106,75800 Kč | 5 337,90 Kč |
| 100 | 101,65970 Kč | 10 165,97 Kč |
| 250 | 95,29564 Kč | 23 823,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 90,75000 Kč | 45 375,00 Kč |
| 1 000 | 86,42231 Kč | 86 422,31 Kč |
| 1 500 | 83,98752 Kč | 125 981,28 Kč |
| 2 500 | 81,01868 Kč | 202 546,70 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |



