
10147604-01LF | |
|---|---|
DigiKey Part Number | 609-6294-2-ND - Tape & Reel (TR) 609-6294-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10147604-01LF |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10147604-01LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 25 | 0,94080 Kč | 23,52 Kč |
| 50 | 0,89880 Kč | 44,94 Kč |
| 100 | 0,85460 Kč | 85,46 Kč |
| 250 | 0,80044 Kč | 200,11 Kč |
| 500 | 0,76222 Kč | 381,11 Kč |
| 1 000 | 0,72569 Kč | 725,69 Kč |
| 2 500 | 0,68025 Kč | 1 700,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,58727 Kč | 11 745,40 Kč |
| 40 000 | 0,55923 Kč | 22 369,20 Kč |
| 60 000 | 0,54345 Kč | 32 607,00 Kč |
| 100 000 | 0,52422 Kč | 52 422,00 Kč |
| 140 000 | 0,51192 Kč | 71 668,80 Kč |
| 200 000 | 0,49920 Kč | 99 840,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











