
10144042-10011LF | |
|---|---|
DigiKey Part Number | 609-6319-2-ND - Tape & Reel (TR) 609-6319-1-ND - Cut Tape (CT) 609-6319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144042-10011LF |
Description | CONN HEADER SMD 10POS 0.8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10144042-10011LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.106" (2.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Halogen Free | |
Features | Glow Wire Compliant, Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 1A | |
Voltage Rating | 30VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 100 | 15,17320 Kč | 1 517,32 Kč |
| 500 | 13,54204 Kč | 6 771,02 Kč |
| 1 000 | 12,89550 Kč | 12 895,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 12,15940 Kč | 27 966,62 Kč |
| 4 600 | 11,57926 Kč | 53 264,60 Kč |
| 6 900 | 11,25286 Kč | 77 644,73 Kč |
| 11 500 | 10,85489 Kč | 124 831,23 Kč |
| 16 100 | 10,60052 Kč | 170 668,37 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


