
10144042-06011LF | |
|---|---|
DigiKey Part Number | 609-6318-2-ND - Tape & Reel (TR) 609-6318-1-ND - Cut Tape (CT) 609-6318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144042-06011LF |
Description | CONN HEADER SMD 6POS 0.8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10144042-06011LF Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.106" (2.70mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic, Halogen Free |
Pitch - Mating | Features Glow Wire Compliant, Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Cream |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 30VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,11900 Kč | 151,19 Kč |
| 100 | 12,84240 Kč | 1 284,24 Kč |
| 500 | 11,46238 Kč | 5 731,19 Kč |
| 1 000 | 10,91497 Kč | 10 914,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 10,29176 Kč | 23 671,05 Kč |
| 4 600 | 9,80073 Kč | 45 083,36 Kč |
| 6 900 | 9,52445 Kč | 65 718,71 Kč |
| 11 500 | 9,18752 Kč | 105 656,48 Kč |
| 16 100 | 8,97220 Kč | 144 452,42 Kč |
| 23 000 | 8,74949 Kč | 201 238,27 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |



