


10143535-106KLF | |
|---|---|
DigiKey Part Number | 609-10143535-106KLFTR-ND - Tape & Reel (TR) 609-10143535-106KLFCT-ND - Cut Tape (CT) 609-10143535-106KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10143535-106KLF |
Description | CONN MICROSPACE HDR-ASSY STG T |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10143535-106KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.526" (13.35mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A | |
Voltage Rating | 48V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 33,55500 Kč | 335,55 Kč |
| 100 | 28,51950 Kč | 2 851,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 215 | 27,01809 Kč | 5 808,89 Kč |
| 430 | 25,72793 Kč | 11 063,01 Kč |
| 645 | 25,00226 Kč | 16 126,46 Kč |
| 1 075 | 24,11723 Kč | 25 926,02 Kč |
| 1 505 | 23,55166 Kč | 35 445,25 Kč |
| 2 150 | 22,96664 Kč | 49 378,28 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |




