


10142634-108KLF | |
|---|---|
DigiKey Part Number | 609-10142634-108KLFTR-ND - Tape & Reel (TR) 609-10142634-108KLFCT-ND - Cut Tape (CT) 609-10142634-108KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10142634-108KLF |
Description | CONN MICROSPACE HDR-ASSY STG S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142634-108KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.297" (7.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A | |
Voltage Rating | 48V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,51000 Kč | 389,51 Kč |
| 10 | 331,03300 Kč | 3 310,33 Kč |
| 100 | 289,96560 Kč | 28 996,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 259,81977 Kč | 80 544,13 Kč |
| 620 | 247,43468 Kč | 153 409,50 Kč |
| Unit Price without VAT: | 389,51000 Kč |
|---|---|
| Unit Price with VAT: | 471,30710 Kč |

