


10142344-110KLF | |
|---|---|
DigiKey Part Number | 609-10142344-110KLFTR-ND - Tape & Reel (TR) 609-10142344-110KLFCT-ND - Cut Tape (CT) 609-10142344-110KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10142344-110KLF |
Description | CONN MICROSPACE HDR-ASSY STG T |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142344-110KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A | |
Voltage Rating | 48V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 42,43700 Kč | 424,37 Kč |
| 100 | 36,06200 Kč | 3 606,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 33,70988 Kč | 8 764,57 Kč |
| 520 | 32,10029 Kč | 16 692,15 Kč |
| 780 | 31,19495 Kč | 24 332,06 Kč |
| 1 300 | 30,09110 Kč | 39 118,43 Kč |
| 1 820 | 29,38555 Kč | 53 481,70 Kč |
| 2 600 | 28,65589 Kč | 74 505,31 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |



