


10142344-104KLF | |
|---|---|
DigiKey Part Number | 609-10142344-104KLFTR-ND - Tape & Reel (TR) 609-10142344-104KLFCT-ND - Cut Tape (CT) 609-10142344-104KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10142344-104KLF |
Description | CONN MICROSPACE HDR-ASSY STG T |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142344-104KLF Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.350" (8.89mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 4A |
Shrouding Shrouded - 4 Wall | Voltage Rating 48V |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 28,66200 Kč | 286,62 Kč |
| 100 | 24,35560 Kč | 2 435,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 22,76669 Kč | 5 919,34 Kč |
| 520 | 21,67963 Kč | 11 273,41 Kč |
| 780 | 21,06799 Kč | 16 433,03 Kč |
| 1 300 | 20,32235 Kč | 26 419,06 Kč |
| 1 820 | 19,84565 Kč | 36 119,08 Kč |
| 2 600 | 19,35265 Kč | 50 316,89 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |




