
10141272-112LF | |
|---|---|
DigiKey Part Number | 609-10141272-112LFTR-ND - Tape & Reel (TR) 609-10141272-112LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10141272-112LF |
Description | MICROSPACE TERMINAL-FEMALE |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10141272-112LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,45240 Kč | 61,31 Kč |
| 50 | 2,33080 Kč | 116,54 Kč |
| 100 | 2,21950 Kč | 221,95 Kč |
| 250 | 2,08048 Kč | 520,12 Kč |
| 500 | 1,98096 Kč | 990,48 Kč |
| 1 000 | 1,88604 Kč | 1 886,04 Kč |
| 2 500 | 1,76786 Kč | 4 419,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,52724 Kč | 22 908,60 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |











