120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10139781-122402LF

DigiKey Part Number
609-6623-2-ND - Tape & Reel (TR)
609-6623-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10139781-122402LF
Description
BERGSTAK+ 0.8MM, REC, R2, 120POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10139781-122402LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
12mm
Number of Positions
120
Height Above Board
0.303" (7.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1156,65000 Kč156,65 Kč
10133,08500 Kč1 330,85 Kč
25124,74480 Kč3 118,62 Kč
50118,78560 Kč5 939,28 Kč
100113,11410 Kč11 311,41 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
400102,57628 Kč41 030,51 Kč
80097,68454 Kč78 147,63 Kč
1 20094,93213 Kč113 918,56 Kč
2 00091,57596 Kč183 151,92 Kč
Manufacturers Standard Package
Unit Price without VAT:156,65000 Kč
Unit Price with VAT:189,54650 Kč