10139781-082402LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10139781-082402LF

DigiKey Part Number
609-6620-2-ND - Tape & Reel (TR)
609-6620-1-ND - Cut Tape (CT)
609-6620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10139781-082402LF
Description
BERGSTAK+ 0.8MM, REC, R2, 80POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10139781-082402LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
12mm
Height Above Board
0.303" (7.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,46000 Kč109,46 Kč
1092,99900 Kč929,99 Kč
2587,17240 Kč2 179,31 Kč
5083,00440 Kč4 150,22 Kč
10079,04280 Kč7 904,28 Kč
25074,09348 Kč18 523,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50070,55834 Kč35 279,17 Kč
1 00067,19328 Kč67 193,28 Kč
1 50065,30033 Kč97 950,50 Kč
2 50062,99162 Kč157 479,05 Kč
Manufacturers Standard Package
Unit Price without VAT:109,46000 Kč
Unit Price with VAT:132,44660 Kč