
10139085-124402LF | |
|---|---|
DigiKey Part Number | 609-6628-2-ND - Tape & Reel (TR) 609-6628-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10139085-124402LF |
Description | BERGSTAK+ 0.8MM, PLUG, P4, 120PO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10139085-124402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,51000 Kč | 158,51 Kč |
| 10 | 134,69900 Kč | 1 346,99 Kč |
| 25 | 126,25800 Kč | 3 156,45 Kč |
| 50 | 120,22500 Kč | 6 011,25 Kč |
| 100 | 114,48460 Kč | 11 448,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 103,82070 Kč | 41 528,28 Kč |
| 800 | 98,86923 Kč | 79 095,38 Kč |
| 1 200 | 96,08413 Kč | 115 300,96 Kč |
| 2 000 | 92,68736 Kč | 185 374,72 Kč |
| Unit Price without VAT: | 158,51000 Kč |
|---|---|
| Unit Price with VAT: | 191,79710 Kč |














