
10139085-084402LF | |
|---|---|
DigiKey Part Number | 609-6626-2-ND - Tape & Reel (TR) 609-6626-1-ND - Cut Tape (CT) 609-6626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10139085-084402LF |
Description | BERGSTAK+ 0.8MM, PLUG, P4, 80POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10139085-084402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm |
Number of Positions 80 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10144518-084802LF | Amphenol CS (FCI) | 600 | 609-5456-1-ND | 34,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 96,25500 Kč | 962,55 Kč |
| 25 | 90,22440 Kč | 2 255,61 Kč |
| 50 | 85,91540 Kč | 4 295,77 Kč |
| 100 | 81,81450 Kč | 8 181,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 74,19118 Kč | 29 676,47 Kč |
| 800 | 70,65276 Kč | 56 522,21 Kč |
| 1 200 | 68,66153 Kč | 82 393,84 Kč |
| 2 000 | 66,23399 Kč | 132 467,98 Kč |
| 2 800 | 64,68201 Kč | 181 109,63 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |




