



10137559-102LF | |
|---|---|
DigiKey Part Number | 609-5320-2-ND - Tape & Reel (TR) 609-5320-1-ND - Cut Tape (CT) 609-5320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10137559-102LF |
Description | OCTIS 8POS SIGNAL HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector Position Shielded Solder Paste |
Datasheet | Datasheet |
EDA/CAD Models | 10137559-102LF Models |
Category | Shielding Shielded |
Manufacturer Amphenol ICC (FCI) | Termination Solder Paste |
Series | Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Features Board Guide | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 194,11321 Kč | 174 701,89 Kč |
| Unit Price without VAT: | 194,11321 Kč |
|---|---|
| Unit Price with VAT: | 234,87698 Kč |

