




10133085-101LF | |
|---|---|
DigiKey Part Number | 609-5316-2-ND - Tape & Reel (TR) 609-5316-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10133085-101LF |
Description | CONN HEADER 12POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Connector Header, Male Pins Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 10133085-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 12 | |
Number of Positions Loaded | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder Paste | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,71000 Kč | 313,71 Kč |
| 10 | 266,61200 Kč | 2 666,12 Kč |
| 25 | 249,90120 Kč | 6 247,53 Kč |
| 50 | 237,97460 Kč | 11 898,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 216,99903 Kč | 40 144,82 Kč |
| 370 | 206,65041 Kč | 76 460,65 Kč |
| 555 | 200,82903 Kč | 111 460,11 Kč |
| 925 | 193,72914 Kč | 179 199,45 Kč |
| Unit Price without VAT: | 313,71000 Kč |
|---|---|
| Unit Price with VAT: | 379,58910 Kč |

