
10132797-055100LF | |
|---|---|
DigiKey Part Number | 609-5226-2-ND - Tape & Reel (TR) 609-5226-1-ND - Cut Tape (CT) 609-5226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132797-055100LF |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132797-055100LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 31,22400 Kč | 312,24 Kč |
| 100 | 26,54150 Kč | 2 654,15 Kč |
| 500 | 23,69036 Kč | 11 845,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,55941 Kč | 22 559,41 Kč |
| 2 000 | 21,48306 Kč | 42 966,12 Kč |
| 3 000 | 20,87747 Kč | 62 632,41 Kč |
| 5 000 | 20,13910 Kč | 100 695,50 Kč |
| 7 000 | 19,66715 Kč | 137 670,05 Kč |
| 10 000 | 19,17890 Kč | 191 789,00 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |



