10132797-033100LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10132797-033100LF

DigiKey Part Number
609-5225-2-ND - Tape & Reel (TR)
609-5225-1-ND - Cut Tape (CT)
609-5225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10132797-033100LF
Description
CONN PLUG 30POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10132797-033100LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
30
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.00µin (0.025µm)
Mated Stacking Heights
4mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1017,00800 Kč170,08 Kč
10014,44660 Kč1 444,66 Kč
50012,89438 Kč6 447,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20012,12182 Kč14 546,18 Kč
2 40011,54320 Kč27 703,68 Kč
3 60011,21778 Kč40 384,01 Kč
6 00010,82089 Kč64 925,34 Kč
8 40010,56720 Kč88 764,48 Kč
12 00010,30480 Kč123 657,60 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč