
10132797-031100LF | |
|---|---|
DigiKey Part Number | 609-5024-2-ND - Tape & Reel (TR) 609-5024-1-ND - Cut Tape (CT) 609-5024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132797-031100LF |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132797-031100LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 3mm |
Number of Positions 30 | Height Above Board 0.091" (2.30mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,31300 Kč | 213,13 Kč |
| 25 | 19,98160 Kč | 499,54 Kč |
| 50 | 19,02420 Kč | 951,21 Kč |
| 100 | 18,11500 Kč | 1 811,50 Kč |
| 250 | 16,97984 Kč | 4 244,96 Kč |
| 500 | 16,16888 Kč | 8 084,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 14,83114 Kč | 25 212,94 Kč |
| 3 400 | 14,12350 Kč | 48 019,90 Kč |
| 5 100 | 13,72545 Kč | 69 999,79 Kč |
| 8 500 | 13,23996 Kč | 112 539,66 Kč |
| 11 900 | 12,92965 Kč | 153 862,83 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |




