
10132797-027100LF | |
|---|---|
DigiKey Part Number | 609-5232-2-ND - Tape & Reel (TR) 609-5232-1-ND - Cut Tape (CT) 609-5232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132797-027100LF |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132797-027100LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 5.3mm, 6mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 10 | 21,93400 Kč | 219,34 Kč |
| 25 | 20,56160 Kč | 514,04 Kč |
| 50 | 19,58080 Kč | 979,04 Kč |
| 100 | 18,64190 Kč | 1 864,19 Kč |
| 250 | 17,47404 Kč | 4 368,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 16,09694 Kč | 12 877,55 Kč |
| 1 600 | 15,32848 Kč | 24 525,57 Kč |
| 2 400 | 14,89630 Kč | 35 751,12 Kč |
| 4 000 | 14,36926 Kč | 57 477,04 Kč |
| 5 600 | 14,03238 Kč | 78 581,33 Kč |
| 8 000 | 13,68397 Kč | 109 471,76 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |





