
10132797-017100LF | |
|---|---|
DigiKey Part Number | 609-10132797-017100LFTR-ND - Tape & Reel (TR) 609-10132797-017100LFCT-ND - Cut Tape (CT) 609-10132797-017100LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132797-017100LF |
Description | HEIGHT PLUG CONNECTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132797-017100LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 5.3mm, 6mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 15,66100 Kč | 156,61 Kč |
| 25 | 14,67600 Kč | 366,90 Kč |
| 50 | 13,97300 Kč | 698,65 Kč |
| 100 | 13,30570 Kč | 1 330,57 Kč |
| 250 | 12,47088 Kč | 3 117,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 11,48751 Kč | 9 190,01 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |




