
10132797-013100LF | |
|---|---|
DigiKey Part Number | 609-10132797-013100LFTR-ND - Tape & Reel (TR) 609-10132797-013100LFCT-ND - Cut Tape (CT) 609-10132797-013100LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132797-013100LF |
Description | HEIGHT PLUG CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132797-013100LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 4mm |
Number of Positions 10 | Height Above Board 0.130" (3.30mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,69100 Kč | 136,91 Kč |
| 25 | 12,83400 Kč | 320,85 Kč |
| 50 | 12,22080 Kč | 611,04 Kč |
| 100 | 11,63710 Kč | 1 163,71 Kč |
| 250 | 10,90804 Kč | 2 727,01 Kč |
| 500 | 10,38688 Kč | 5 193,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 9,76442 Kč | 11 717,30 Kč |
| 2 400 | 9,29826 Kč | 22 315,82 Kč |
| 3 600 | 9,03614 Kč | 32 530,10 Kč |
| 6 000 | 8,71634 Kč | 52 298,04 Kč |
| 8 400 | 8,51196 Kč | 71 500,46 Kč |
| 12 000 | 8,30061 Kč | 99 607,32 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |





