10131868-101LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10131868-101LF
10131868-101LF
10131868-101LF
Amphenol ICC OCTIS Outdoor System

10131868-101LF

DigiKey Part Number
609-5315-2-ND - Tape & Reel (TR)
609-5315-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10131868-101LF
Description
CONN HEADER 14POS PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 Connector Header, Male Pins Through Hole, Right Angle Black
Datasheet
 Datasheet
EDA/CAD Models
10131868-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
14
Number of Positions Loaded
10
Pitch
0.079" (2.00mm)
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
8 Signal, 2 Power
Features
Board Guide
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
55°C ~ 85°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1357,85000 Kč357,85 Kč
10304,06700 Kč3 040,67 Kč
25285,02560 Kč7 125,64 Kč
50271,42300 Kč13 571,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
150251,18687 Kč37 678,03 Kč
300239,20730 Kč71 762,19 Kč
450232,46918 Kč104 611,13 Kč
750224,25043 Kč168 187,82 Kč
Manufacturers Standard Package
Unit Price without VAT:357,85000 Kč
Unit Price with VAT:432,99850 Kč