


10127850-101TRLF | |
|---|---|
DigiKey Part Number | 609-5779-2-ND - Tape & Reel (TR) 609-5779-1-ND - Cut Tape (CT) 609-5779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10127850-101TRLF |
Description | GRIPLET - T/R WITH CAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20-30 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10127850-101TRLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 20-30 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 25 | 7,72960 Kč | 193,24 Kč |
| 50 | 7,35900 Kč | 367,95 Kč |
| 100 | 7,00750 Kč | 700,75 Kč |
| 250 | 6,56760 Kč | 1 641,90 Kč |
| 500 | 6,25354 Kč | 3 126,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | 5,69092 Kč | 10 812,75 Kč |
| 3 800 | 5,41921 Kč | 20 593,00 Kč |
| 5 700 | 5,26638 Kč | 30 018,37 Kč |
| 9 500 | 5,07999 Kč | 48 259,90 Kč |
| 13 300 | 4,96088 Kč | 65 979,70 Kč |
| 19 000 | 4,83767 Kč | 91 915,73 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |




