Pin Contact Tin 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127818-221LF

DigiKey Part Number
609-4849-2-ND - Tape & Reel (TR)
609-4849-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10127818-221LF
Description
CONN PIN 16-22AWG CRIMP TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
10127818-221LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 330
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,77200 Kč27,72 Kč
252,59520 Kč64,88 Kč
502,47360 Kč123,68 Kč
1002,35390 Kč235,39 Kč
2502,20648 Kč551,62 Kč
5002,10064 Kč1 050,32 Kč
1 0002,00027 Kč2 000,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,81365 Kč7 254,60 Kč
8 0001,72701 Kč13 816,08 Kč
12 0001,67828 Kč20 139,36 Kč
20 0001,61886 Kč32 377,20 Kč
28 0001,58089 Kč44 264,92 Kč
40 0001,54162 Kč61 664,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč