
10127818-121LF | |
|---|---|
DigiKey Part Number | 609-5073-2-ND - Tape & Reel (TR) 609-5073-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10127818-121LF |
Description | CONN PIN 16-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10127818-121LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,44200 Kč | 24,42 Kč |
| 25 | 2,29880 Kč | 57,47 Kč |
| 50 | 2,18500 Kč | 109,25 Kč |
| 100 | 2,07970 Kč | 207,97 Kč |
| 250 | 1,94924 Kč | 487,31 Kč |
| 500 | 1,85618 Kč | 928,09 Kč |
| 1 000 | 1,76736 Kč | 1 767,36 Kč |
| 2 500 | 1,65647 Kč | 4 141,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,48282 Kč | 17 793,84 Kč |
| 24 000 | 1,41203 Kč | 33 888,72 Kč |
| 36 000 | 1,37220 Kč | 49 399,20 Kč |
| 60 000 | 1,32365 Kč | 79 419,00 Kč |
| 84 000 | 1,29262 Kč | 108 580,08 Kč |
| 120 000 | 1,26052 Kč | 151 262,40 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |




















