
10127718-002PLF | |
|---|---|
DigiKey Part Number | 609-5065-2-ND - Tape & Reel (TR) 609-5065-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10127718-002PLF |
Description | CONN SOCKET 20-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10127718-002PLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,89500 Kč | 18,95 Kč |
| 25 | 1,77680 Kč | 44,42 Kč |
| 50 | 1,68820 Kč | 84,41 Kč |
| 100 | 1,61030 Kč | 161,03 Kč |
| 250 | 1,50804 Kč | 377,01 Kč |
| 500 | 1,43604 Kč | 718,02 Kč |
| 1 000 | 1,36741 Kč | 1 367,41 Kč |
| 2 500 | 1,28152 Kč | 3 203,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,16202 Kč | 11 620,20 Kč |
| 20 000 | 1,10653 Kč | 22 130,60 Kč |
| 30 000 | 1,07532 Kč | 32 259,60 Kč |
| 50 000 | 1,03726 Kč | 51 863,00 Kč |
| 70 000 | 1,01293 Kč | 70 905,10 Kč |
| 100 000 | 0,98777 Kč | 98 777,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |

















