Connector Header Through Hole 3 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10114829-10103LF

DigiKey Part Number
609-10114829-10103LFCT-ND - Cut Tape (CT)
609-10114829-10103LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10114829-10103LF
Description
CONN HEADER VERT 3POS 1.25MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
10114829-10103LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.091" (2.30mm)
Overall Contact Length
-
Insulation Height
0.165" (4.20mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,21500 Kč62,15 Kč
1005,28310 Kč528,31 Kč
5004,71448 Kč2 357,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč